



3182-2PG-515 | |
|---|---|
DigiKey Part Number | SC2018-ND |
Manufacturer | |
Manufacturer Product Number | 3182-2PG-515 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 3182-2PG-515 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 10 | 241,41400 Kč | 2 414,14 Kč |
| 25 | 226,28280 Kč | 5 657,07 Kč |
| 50 | 215,48140 Kč | 10 774,07 Kč |
| 100 | 205,20090 Kč | 20 520,09 Kč |
| 300 | 189,90520 Kč | 56 971,56 Kč |
| 500 | 183,18950 Kč | 91 594,75 Kč |
| 1 000 | 174,45726 Kč | 174 457,26 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |











