Parametric Equivalent

4181-2SG-300 | |
|---|---|
DigiKey Part Number | 4181-2SG-300-ND |
Manufacturer | |
Manufacturer Product Number | 4181-2SG-300 |
Description | CONN RCPT FMALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4181-2SG-300 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4181-2SG-3ES | Conxall/Switchcraft | 0 | 4181-2SG-3ES-ND | 208,57310 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 184,96720 Kč | 18 496,72 Kč |
| Unit Price without VAT: | 184,96720 Kč |
|---|---|
| Unit Price with VAT: | 223,81031 Kč |











