
3182-2PG-324 | |
|---|---|
DigiKey Part Number | 3182-2PG-324-ND |
Manufacturer | |
Manufacturer Product Number | 3182-2PG-324 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.240" ~ 0.270" (6.10mm ~ 6.86mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 196,60850 Kč | 19 660,85 Kč |
| Unit Price without VAT: | 196,60850 Kč |
|---|---|
| Unit Price with VAT: | 237,89629 Kč |











