



3182-2PG-3DC | |
|---|---|
DigiKey Part Number | SC1214-ND |
Manufacturer | |
Manufacturer Product Number | 3182-2PG-3DC |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 3182-2PG-3DC Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,01000 Kč | 299,01 Kč |
| 10 | 254,16000 Kč | 2 541,60 Kč |
| 25 | 238,23480 Kč | 5 955,87 Kč |
| 50 | 226,86240 Kč | 11 343,12 Kč |
| 100 | 216,03790 Kč | 21 603,79 Kč |
| 300 | 199,93597 Kč | 59 980,79 Kč |
| 500 | 192,86538 Kč | 96 432,69 Kč |
| 1 000 | 183,67161 Kč | 183 671,61 Kč |
| Unit Price without VAT: | 299,01000 Kč |
|---|---|
| Unit Price with VAT: | 361,80210 Kč |
















