



3282-6PG-3DC | |
|---|---|
DigiKey Part Number | 468-3282-6PG-3DC-ND |
Manufacturer | |
Manufacturer Product Number | 3282-6PG-3DC |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 3282-6PG-3DC Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,05000 Kč | 367,05 Kč |
| 10 | 312,00900 Kč | 3 120,09 Kč |
| 25 | 292,46840 Kč | 7 311,71 Kč |
| 50 | 278,50900 Kč | 13 925,45 Kč |
| 100 | 265,22360 Kč | 26 522,36 Kč |
| 300 | 245,45683 Kč | 73 637,05 Kč |
| 500 | 236,77848 Kč | 118 389,24 Kč |
| Unit Price without VAT: | 367,05000 Kč |
|---|---|
| Unit Price with VAT: | 444,13050 Kč |















