
4296 | |
|---|---|
DigiKey Part Number | SC3477-ND |
Manufacturer | |
Manufacturer Product Number | 4296 |
Description | CONN FLANGE ADAPTER BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Adapter Black |
Datasheet | Datasheet |
Category | Accessory Type Flange Adapter |
Manufacturer Conxall/Switchcraft | For Use With/Related Products Multi-Con-X® Receptacle |
Series | Material Nylon |
Packaging Bulk | Features Square |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,97600 Kč | 659,76 Kč |
| 25 | 61,83480 Kč | 1 545,87 Kč |
| 50 | 58,88260 Kč | 2 944,13 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |















