
4282-9PG-300 | |
|---|---|
DigiKey Part Number | SC1244-ND |
Manufacturer | |
Manufacturer Product Number | 4282-9PG-300 |
Description | CONN RCPT MALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 4282-9PG-300 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 5.6A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,35000 Kč | 352,35 Kč |
| 10 | 299,51500 Kč | 2 995,15 Kč |
| 25 | 280,75160 Kč | 7 018,79 Kč |
| 50 | 267,35080 Kč | 13 367,54 Kč |
| 100 | 254,59660 Kč | 25 459,66 Kč |
| 300 | 235,62207 Kč | 70 686,62 Kč |
| 500 | 227,29118 Kč | 113 645,59 Kč |
| Unit Price without VAT: | 352,35000 Kč |
|---|---|
| Unit Price with VAT: | 426,34350 Kč |

















