Parametric Equivalent

3282-9SG-330 | |
|---|---|
DigiKey Part Number | SC2924-ND |
Manufacturer | |
Manufacturer Product Number | 3282-9SG-330 |
Description | CONN PLUG FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 9 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.300" ~ 0.320" (7.62mm ~ 8.13mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3282-9SG-328 | Conxall/Switchcraft | 0 | 3282-9SG-328-ND | 433,31470 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,97000 Kč | 558,97 Kč |
| 10 | 475,10100 Kč | 4 751,01 Kč |
| 25 | 445,35080 Kč | 11 133,77 Kč |
| 50 | 424,10080 Kč | 21 205,04 Kč |
| 100 | 403,87130 Kč | 40 387,13 Kč |
| 300 | 373,78190 Kč | 112 134,57 Kč |
| 500 | 360,56842 Kč | 180 284,21 Kč |
| Unit Price without VAT: | 558,97000 Kč |
|---|---|
| Unit Price with VAT: | 676,35370 Kč |











