Parametric Equivalent

5280-9PG-330 | |
|---|---|
DigiKey Part Number | SC3401-ND |
Manufacturer | |
Manufacturer Product Number | 5280-9PG-330 |
Description | CONN RCPT MALE 9POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 9 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.300" ~ 0.320" (7.62mm ~ 8.13mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5280-9PG-328 | Conxall/Switchcraft | 0 | 5280-9PG-328-ND | 233,14920 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,28000 Kč | 317,28 Kč |
| 10 | 269,57200 Kč | 2 695,72 Kč |
| 25 | 252,69840 Kč | 6 317,46 Kč |
| 50 | 240,63280 Kč | 12 031,64 Kč |
| 100 | 229,15120 Kč | 22 915,12 Kč |
| 300 | 212,07210 Kč | 63 621,63 Kč |
| 500 | 204,57176 Kč | 102 285,88 Kč |
| 1 000 | 194,82196 Kč | 194 821,96 Kč |
| Unit Price without VAT: | 317,28000 Kč |
|---|---|
| Unit Price with VAT: | 383,90880 Kč |


















