



4182-3PG-300 | |
|---|---|
DigiKey Part Number | SC1232-ND |
Manufacturer | |
Manufacturer Product Number | 4182-3PG-300 |
Description | SBC 2.4GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 4182-3PG-300 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 3 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 10 | 196,43600 Kč | 1 964,36 Kč |
| 25 | 184,12720 Kč | 4 603,18 Kč |
| 50 | 175,33740 Kč | 8 766,87 Kč |
| 100 | 166,96980 Kč | 16 696,98 Kč |
| 300 | 154,52077 Kč | 46 356,23 Kč |
| 500 | 149,05598 Kč | 74 527,99 Kč |
| 1 000 | 141,95068 Kč | 141 950,68 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |









