



4182-2PG-300 | |
|---|---|
DigiKey Part Number | SC1230-ND |
Manufacturer | |
Manufacturer Product Number | 4182-2PG-300 |
Description | CONN RCPT MALE 2POS GOLD SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 4182-2PG-300 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4182-2PG-3ES | Conxall/Switchcraft | 4 | SC3137-ND | 219,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 160,19400 Kč | 1 601,94 Kč |
| 25 | 150,14400 Kč | 3 753,60 Kč |
| 50 | 142,97960 Kč | 7 148,98 Kč |
| 100 | 136,15310 Kč | 13 615,31 Kč |
| 300 | 126,00130 Kč | 37 800,39 Kč |
| 500 | 121,54440 Kč | 60 772,20 Kč |
| 1 000 | 115,74959 Kč | 115 749,59 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |











