
3180-2SG-330 | |
|---|---|
DigiKey Part Number | SC3433-ND |
Manufacturer | |
Manufacturer Product Number | 3180-2SG-330 |
Description | CONN PLUG FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.300" ~ 0.320" (7.62mm ~ 8.13mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,66000 Kč | 291,66 Kč |
| 10 | 247,81800 Kč | 2 478,18 Kč |
| 25 | 232,30520 Kč | 5 807,63 Kč |
| 50 | 221,20980 Kč | 11 060,49 Kč |
| Unit Price without VAT: | 291,66000 Kč |
|---|---|
| Unit Price with VAT: | 352,90860 Kč |











