
4180-2PG-300 | |
|---|---|
DigiKey Part Number | 4180-2PG-300-ND |
Manufacturer | |
Manufacturer Product Number | 4180-2PG-300 |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 4180-2PG-300 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 116,02230 Kč | 11 602,23 Kč |
| Unit Price without VAT: | 116,02230 Kč |
|---|---|
| Unit Price with VAT: | 140,38698 Kč |












