
3282-9PG-3DC | |
|---|---|
DigiKey Part Number | SC1228-ND |
Manufacturer | |
Manufacturer Product Number | 3282-9PG-3DC |
Description | CONN PLUG MALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,26000 Kč | 468,26 Kč |
| 10 | 397,97500 Kč | 3 979,75 Kč |
| 25 | 373,05880 Kč | 9 326,47 Kč |
| 50 | 355,25260 Kč | 17 762,63 Kč |
| 100 | 338,30720 Kč | 33 830,72 Kč |
| 300 | 313,09767 Kč | 93 929,30 Kč |
| 500 | 302,03104 Kč | 151 015,52 Kč |
| Unit Price without VAT: | 468,26000 Kč |
|---|---|
| Unit Price with VAT: | 566,59460 Kč |








