4292-9SG-300 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 243,10640 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 263,67400 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 60
Unit Price: 449,15000 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 338,53400 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 362,58510 Kč
Datasheet
9 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4292-9SG-300

DigiKey Part Number
SC2928-ND
Manufacturer
Manufacturer Product Number
4292-9SG-300
Description
CONN RCPT FMALE 9POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
4292-9SG-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5.6A
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1594,45000 Kč594,45 Kč
10505,14900 Kč5 051,49 Kč
25473,53000 Kč11 838,25 Kč
50450,93620 Kč22 546,81 Kč
100429,42800 Kč42 942,80 Kč
300397,43683 Kč119 231,05 Kč
500383,38736 Kč191 693,68 Kč
Manufacturers Standard Package
Unit Price without VAT:594,45000 Kč
Unit Price with VAT:719,28450 Kč