4281-8PG-300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 192,72800 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 180,76340 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 204,69270 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 186,90740 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 297,96000 Kč
Datasheet
8 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4281-8PG-300

DigiKey Part Number
4281-8PG-300-ND
Manufacturer
Manufacturer Product Number
4281-8PG-300
Description
CONN RCPT MALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
4281-8PG-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
Weathertight
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
5.6A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
600V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 115°C
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4281-8PG-3ESConxall/Switchcraft04281-8PG-3ES-ND192,72800 KčParametric Equivalent
4291-8PG-300Conxall/Switchcraft04291-8PG-300-ND180,76340 KčParametric Equivalent
4291-8PG-3ESConxall/Switchcraft04291-8PG-3ES-ND204,69270 KčParametric Equivalent
4292-8PG-300Conxall/Switchcraft04292-8PG-300-ND186,90740 KčParametric Equivalent
4292-8PG-3ESConxall/Switchcraft0SC2946-ND297,96000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100168,79870 Kč16 879,87 Kč
Manufacturers Standard Package
Unit Price without VAT:168,79870 Kč
Unit Price with VAT:204,24643 Kč