
14295 | |
|---|---|
DigiKey Part Number | 14295-ND |
Manufacturer | |
Manufacturer Product Number | 14295 |
Description | CONN DUST COVER BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
EDA/CAD Models | 14295 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Conxall/Switchcraft | For Use With/Related Products Maxi-Con-X® Receptacle |
Series | Material Santoprene |
Packaging Bulk | Features Contains Strap with Ring |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 65,43000 Kč | 654,30 Kč |
| 25 | 61,33080 Kč | 1 533,27 Kč |
| 50 | 58,39540 Kč | 2 919,77 Kč |
| 100 | 55,60690 Kč | 5 560,69 Kč |
| 300 | 51,45840 Kč | 15 437,52 Kč |
| 500 | 49,63760 Kč | 24 818,80 Kč |
| 1 000 | 47,26902 Kč | 47 269,02 Kč |
| 2 500 | 44,31250 Kč | 110 781,25 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |
















