
14281-18SG-300 | |
|---|---|
DigiKey Part Number | SC2118-ND |
Manufacturer | |
Manufacturer Product Number | 14281-18SG-300 |
Description | CONN RCPT FMALE 18POS GOLD SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 14281-18SG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut, Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,01000 Kč | 564,01 Kč |
| 10 | 479,32100 Kč | 4 793,21 Kč |
| 25 | 449,29840 Kč | 11 232,46 Kč |
| 50 | 427,86360 Kč | 21 393,18 Kč |
| 100 | 407,45570 Kč | 40 745,57 Kč |
| 300 | 377,09537 Kč | 113 128,61 Kč |
| 500 | 363,76558 Kč | 181 882,79 Kč |
| Unit Price without VAT: | 564,01000 Kč |
|---|---|
| Unit Price with VAT: | 682,45210 Kč |








