
13280-18PG-326 | |
|---|---|
DigiKey Part Number | SC2173-ND |
Manufacturer | |
Manufacturer Product Number | 13280-18PG-326 |
Description | CONN PLUG MALE 18POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 13280-18PG-326 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | 0.260" ~ 0.300" (6.60mm ~ 7.62mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,77000 Kč | 512,77 Kč |
| 10 | 435,72900 Kč | 4 357,29 Kč |
| 25 | 408,43640 Kč | 10 210,91 Kč |
| 50 | 388,94600 Kč | 19 447,30 Kč |
| 100 | 370,39210 Kč | 37 039,21 Kč |
| 300 | 342,79443 Kč | 102 838,33 Kč |
| 500 | 330,67692 Kč | 165 338,46 Kč |
| Unit Price without VAT: | 512,77000 Kč |
|---|---|
| Unit Price with VAT: | 620,45170 Kč |










