
14282-18SG-300 | |
|---|---|
DigiKey Part Number | SC1193-ND |
Manufacturer | |
Manufacturer Product Number | 14282-18SG-300 |
Description | CONN RCPT FMALE 18P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 14282-18SG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut, Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,86000 Kč | 720,86 Kč |
| 10 | 612,76400 Kč | 6 127,64 Kč |
| 25 | 574,40440 Kč | 14 360,11 Kč |
| 50 | 547,00200 Kč | 27 350,10 Kč |
| 100 | 520,91420 Kč | 52 091,42 Kč |
| 300 | 482,10847 Kč | 144 632,54 Kč |
| Unit Price without VAT: | 720,86000 Kč |
|---|---|
| Unit Price with VAT: | 872,24060 Kč |








