
13282-18PG-331 | |
|---|---|
DigiKey Part Number | 13282-18PG-331-ND |
Manufacturer | |
Manufacturer Product Number | 13282-18PG-331 |
Description | CONN PLUG MALE 18P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 13282-18PG-331 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 18 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.310" ~ 0.380" (7.87mm ~ 9.65mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,68000 Kč | 687,68 Kč |
| 10 | 584,54200 Kč | 5 845,42 Kč |
| 25 | 547,93880 Kč | 13 698,47 Kč |
| 50 | 521,79620 Kč | 26 089,81 Kč |
| 100 | 496,91350 Kč | 49 691,35 Kč |
| 300 | 459,89260 Kč | 137 967,78 Kč |
| Unit Price without VAT: | 687,68000 Kč |
|---|---|
| Unit Price with VAT: | 832,09280 Kč |





