14291-18SG-300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 230
Unit Price: 22,83000 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 18,75070 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 23,29350 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 55
Unit Price: 31,12000 Kč
Datasheet
Image for 14291-18SG-300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14291-18SG-300

DigiKey Part Number
14291-18SG-300-ND
Manufacturer
Manufacturer Product Number
14291-18SG-300
Description
CONN RCPT FMALE 18POS GOLD SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
14291-18SG-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut, Flange
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100513,34020 Kč51 334,02 Kč
Manufacturers Standard Package
Unit Price without VAT:513,34020 Kč
Unit Price with VAT:621,14164 Kč