
14292-18SG-300 | |
|---|---|
DigiKey Part Number | SC2897-ND |
Manufacturer | |
Manufacturer Product Number | 14292-18SG-300 |
Description | CONN RCPT FMALE 18POS GOLD SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 14292-18SG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut, Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,95000 Kč | 768,95 Kč |
| 10 | 653,47900 Kč | 6 534,79 Kč |
| 25 | 612,57040 Kč | 15 314,26 Kč |
| 50 | 583,34540 Kč | 29 167,27 Kč |
| 100 | 555,52520 Kč | 55 552,52 Kč |
| 300 | 514,14303 Kč | 154 242,91 Kč |
| Unit Price without VAT: | 768,95000 Kč |
|---|---|
| Unit Price with VAT: | 930,42950 Kč |








