
14280-18SG-300 | |
|---|---|
DigiKey Part Number | 14280-18SG-300-ND |
Manufacturer | |
Manufacturer Product Number | 14280-18SG-300 |
Description | CONN RCPT FMALE 18POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 14280-18SG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut, Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,30000 Kč | 553,30 Kč |
| 10 | 470,22900 Kč | 4 702,29 Kč |
| 25 | 440,79000 Kč | 11 019,75 Kč |
| 50 | 419,75840 Kč | 20 987,92 Kč |
| 100 | 399,73680 Kč | 39 973,68 Kč |
| 300 | 369,95397 Kč | 110 986,19 Kč |
| 500 | 356,87738 Kč | 178 438,69 Kč |
| Unit Price without VAT: | 553,30000 Kč |
|---|---|
| Unit Price with VAT: | 669,49300 Kč |













