
13280-18SG-331 | |
|---|---|
DigiKey Part Number | SC2915-ND |
Manufacturer | |
Manufacturer Product Number | 13280-18SG-331 |
Description | CONN PLUG FMALE 18POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 13280-18SG-331 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 18 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.310" ~ 0.380" (7.87mm ~ 9.65mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,92000 Kč | 658,92 Kč |
| 10 | 559,99600 Kč | 5 599,96 Kč |
| 25 | 524,94160 Kč | 13 123,54 Kč |
| 50 | 499,89940 Kč | 24 994,97 Kč |
| 100 | 476,05830 Kč | 47 605,83 Kč |
| 300 | 440,59193 Kč | 132 177,58 Kč |
| Unit Price without VAT: | 658,92000 Kč |
|---|---|
| Unit Price with VAT: | 797,29320 Kč |










