
14282-18PG-300 | |
|---|---|
DigiKey Part Number | SC1192-ND |
Manufacturer | |
Manufacturer Product Number | 14282-18PG-300 |
Description | CONN RCPT MALE 18P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 14282-18PG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut, Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,83000 Kč | 551,83 Kč |
| 10 | 468,92700 Kč | 4 689,27 Kč |
| 25 | 439,57200 Kč | 10 989,30 Kč |
| 50 | 418,59940 Kč | 20 929,97 Kč |
| 100 | 398,63440 Kč | 39 863,44 Kč |
| 300 | 368,93137 Kč | 110 679,41 Kč |
| 500 | 355,89132 Kč | 177 945,66 Kč |
| Unit Price without VAT: | 551,83000 Kč |
|---|---|
| Unit Price with VAT: | 667,71430 Kč |






