
14382-10PG-300 | |
|---|---|
DigiKey Part Number | SC1194-ND |
Manufacturer | |
Manufacturer Product Number | 14382-10PG-300 |
Description | CONN RCPT MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 14382-10PG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut, Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,25000 Kč | 451,25 Kč |
| 10 | 383,44400 Kč | 3 834,44 Kč |
| 25 | 359,44360 Kč | 8 986,09 Kč |
| 50 | 342,28420 Kč | 17 114,21 Kč |
| 100 | 325,95830 Kč | 32 595,83 Kč |
| 300 | 301,66777 Kč | 90 500,33 Kč |
| 500 | 291,00414 Kč | 145 502,07 Kč |
| Unit Price without VAT: | 451,25000 Kč |
|---|---|
| Unit Price with VAT: | 546,01250 Kč |






