


PP2535 | |
|---|---|
DigiKey Part Number | 2079-PP2535-ND |
Manufacturer | |
Manufacturer Product Number | PP2535 |
Description | PILLOWPACK ESD 3 1/2 X 2 9/16 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage 2.56" L x 3.50" W x 0.50" H (65.1mm x 88.9mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 2.56" L x 3.50" W x 0.50" H (65.1mm x 88.9mm x 12.7mm) | |
Material | - | |
Features | Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 126,63900 Kč | 1 266,39 Kč |
| 25 | 120,54520 Kč | 3 013,63 Kč |
| 50 | 116,53900 Kč | 5 826,95 Kč |
| 100 | 112,96920 Kč | 11 296,92 Kč |
| 300 | 108,05570 Kč | 32 416,71 Kč |
| 500 | 106,03738 Kč | 53 018,69 Kč |
| 1 000 | 103,53022 Kč | 103 530,22 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |











