



2820 | |
|---|---|
DigiKey Part Number | 2079-2820-ND |
Manufacturer | |
Manufacturer Product Number | 2820 |
Description | BOX CONDUCTIVE HINGED 2 7/8 X 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage 2.88" L x 2.00" W x 0.50" H (73.0mm x 50.8mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 2.88" L x 2.00" W x 0.50" H (73.0mm x 50.8mm x 12.7mm) | |
Material | - | |
Features | Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 51,94900 Kč | 519,49 Kč |
| 25 | 48,84960 Kč | 1 221,24 Kč |
| 50 | 46,84660 Kč | 2 342,33 Kč |
| 100 | 45,08900 Kč | 4 508,90 Kč |
| 300 | 42,70363 Kč | 12 811,09 Kč |
| 500 | 41,73478 Kč | 20 867,39 Kč |
| 1 000 | 40,54105 Kč | 40 541,05 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |











