
PP2020 | |
|---|---|
DigiKey Part Number | 2079-PP2020-ND |
Manufacturer | |
Manufacturer Product Number | PP2020 |
Description | PILLOWPACK ESD 2 X 2 X 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage Conductive Plastic 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) | |
Material | Conductive Plastic | |
Features | Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 70,55300 Kč | 705,53 Kč |
| 25 | 66,65600 Kč | 1 666,40 Kč |
| 50 | 64,11940 Kč | 3 205,97 Kč |
| 100 | 61,88110 Kč | 6 188,11 Kč |
| 300 | 58,82520 Kč | 17 647,56 Kč |
| 500 | 57,57904 Kč | 28 789,52 Kč |
| 1 000 | 56,03862 Kč | 56 038,62 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |











