BE2018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE2018

DigiKey Part Number
2071-BE2018-ND
Manufacturer
Manufacturer Product Number
BE2018
Description
PINK ANTI-STATIC BANDS 1=1 BAG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Botron Company Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Rubber Band
For Use With/Related Products
Bundling IC Tubes and Trays, Static Sensitive Components
Specifications
2" Dia x 1/8" T, Antistatic, Dissipative, Pink
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1863,02000 Kč863,02 Kč
10781,06300 Kč7 810,63 Kč
25755,71800 Kč18 892,95 Kč
50738,67180 Kč36 933,59 Kč
100723,21520 Kč72 321,52 Kč
250704,89448 Kč176 223,62 Kč
Manufacturers Standard Package
Unit Price without VAT:863,02000 Kč
Unit Price with VAT:1 044,25420 Kč