BE3016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BE3016
BE3016

BE3016

DigiKey Part Number
2071-BE3016-ND
Manufacturer
Manufacturer Product Number
BE3016
Description
BLACK CONDUCTIVE BANDS 1=1 BAG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Botron Company Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Rubber Band
For Use With/Related Products
Bundling IC Tubes and Trays, Static Sensitive Components
Specifications
3" Dia x 1/16" T, Black, Conductive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 269,33000 Kč1 269,33 Kč
101 157,91400 Kč11 579,14 Kč
251 123,19160 Kč28 079,79 Kč
501 099,73660 Kč54 986,83 Kč
1001 078,40690 Kč107 840,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 269,33000 Kč
Unit Price with VAT:1 535,88930 Kč