


BE4518 | |
|---|---|
DigiKey Part Number | 2071-BE4518-ND |
Manufacturer | |
Manufacturer Product Number | BE4518 |
Description | BLACK CONDUCTIVE BANDS 1=1 BAG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rubber Band | |
For Use With/Related Products | Bundling IC Tubes and Trays, Static Sensitive Components | |
Specifications | 4 1/2" Dia x 1/8" T, Black, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,33000 Kč | 1 269,33 Kč |
| 10 | 1 157,91400 Kč | 11 579,14 Kč |
| 25 | 1 123,19160 Kč | 28 079,79 Kč |
| 50 | 1 099,73660 Kč | 54 986,83 Kč |
| 100 | 1 078,40690 Kč | 107 840,69 Kč |
| Unit Price without VAT: | 1 269,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 535,88930 Kč |





