


BE7518 | |
|---|---|
DigiKey Part Number | 2071-BE7518-ND |
Manufacturer | |
Manufacturer Product Number | BE7518 |
Description | BLACK CONDUCTIVE BANDS 1=1 BAG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rubber Band | |
For Use With/Related Products | Bundling IC Tubes and Trays, Static Sensitive Components | |
Specifications | 7 1/2" Dia x 1/8" T, Black, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,36000 Kč | 1 299,36 Kč |
| 10 | 1 185,82000 Kč | 11 858,20 Kč |
| 25 | 1 150,43000 Kč | 28 760,75 Kč |
| 50 | 1 126,52180 Kč | 56 326,09 Kč |
| 100 | 1 104,77200 Kč | 110 477,20 Kč |
| Unit Price without VAT: | 1 299,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 572,22560 Kč |



