
BE5114 | |
|---|---|
DigiKey Part Number | 2071-BE5114-ND |
Manufacturer | |
Manufacturer Product Number | BE5114 |
Description | BLACK CONDUCTIVE BANDS 1=1 BAG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rubber Band | |
For Use With/Related Products | Bundling IC Tubes and Trays, Static Sensitive Components | |
Specifications | 5" Dia x 1/4" T, Black, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,75000 Kč | 1 269,75 Kč |
| 10 | 1 158,16600 Kč | 11 581,66 Kč |
| 25 | 1 123,42640 Kč | 28 085,66 Kč |
| 50 | 1 099,97600 Kč | 54 998,80 Kč |
| Unit Price without VAT: | 1 269,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,39750 Kč |



