
BE3512 | |
|---|---|
DigiKey Part Number | 2071-BE3512-ND |
Manufacturer | |
Manufacturer Product Number | BE3512 |
Description | PINK ANTI-STATIC BANDS 1=1 BAG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rubber Band | |
For Use With/Related Products | Bundling IC Tubes and Trays, Static Sensitive Components | |
Specifications | 3 1/2" Dia x 1/8" T, Antistatic, Dissipative, Pink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,68000 Kč | 851,68 Kč |
| 10 | 770,41700 Kč | 7 704,17 Kč |
| 25 | 745,36200 Kč | 18 634,05 Kč |
| 50 | 728,50040 Kč | 36 425,02 Kč |
| 100 | 713,21390 Kč | 71 321,39 Kč |
| 250 | 695,10184 Kč | 173 775,46 Kč |
| Unit Price without VAT: | 851,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,53280 Kč |




