


BE5014 | |
|---|---|
DigiKey Part Number | 2071-BE5014-ND |
Manufacturer | |
Manufacturer Product Number | BE5014 |
Description | PINK ANTI-STATIC BANDS 1=1 BAG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rubber Band | |
For Use With/Related Products | Bundling IC Tubes and Trays, Static Sensitive Components | |
Specifications | 5" Dia x 1/4" T, Antistatic, Dissipative, Pink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,24000 Kč | 859,24 Kč |
| 10 | 777,55600 Kč | 7 775,56 Kč |
| 25 | 752,30800 Kč | 18 807,70 Kč |
| 50 | 735,32060 Kč | 36 766,03 Kč |
| 210 | 704,97186 Kč | 148 044,09 Kč |
| Unit Price without VAT: | 859,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,68040 Kč |



