Box Storage 4.63" L x 3.50" W x 0.50" H (117.5mm x 88.9mm x 12.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP3545

DigiKey Part Number
2079-PP3545-ND
Manufacturer
Manufacturer Product Number
PP3545
Description
PILLOWPACK ESD 4 5/8 X 3 1/2 X 1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage 4.63" L x 3.50" W x 0.50" H (117.5mm x 88.9mm x 12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Storage
Dimensions - Overall
4.63" L x 3.50" W x 0.50" H (117.5mm x 88.9mm x 12.7mm)
Material
-
Features
Foam Insert, Hinged Lid
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,45000 Kč211,45 Kč
10183,87900 Kč1 838,79 Kč
25175,75320 Kč4 393,83 Kč
50170,36940 Kč8 518,47 Kč
100165,55660 Kč16 555,66 Kč
250159,92832 Kč39 982,08 Kč
500156,15162 Kč78 075,81 Kč
1 000152,73063 Kč152 730,63 Kč
Manufacturers Standard Package
Unit Price without VAT:211,45000 Kč
Unit Price with VAT:255,85450 Kč