



TP2020 | |
|---|---|
DigiKey Part Number | 2079-TP2020-ND |
Manufacturer | |
Manufacturer Product Number | TP2020 |
Description | TACKI PAK 2 X 2 X 1/4" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Storage Plastic 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) | |
Material | Plastic | |
Features | Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 116,56000 Kč | 1 165,60 Kč |
| 25 | 110,85280 Kč | 2 771,32 Kč |
| 50 | 107,09820 Kč | 5 354,91 Kč |
| 100 | 103,75530 Kč | 10 375,53 Kč |
| 300 | 99,16377 Kč | 29 749,13 Kč |
| 500 | 97,27954 Kč | 48 639,77 Kč |
| 1 000 | 94,93910 Kč | 94 939,10 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |











