
BOX-ALL-20-AS | |
|---|---|
DigiKey Part Number | 5221-BOX-ALL-20-AS-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ALL-20-AS |
Description | ESD SAFE 20 PARTS BOX 7.5"X1.2"X |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Component Storage Black Hinged Lid 7.500" L x 1.220" W (190.50mm x 31.00mm) X 2.125" (53.98mm) |
Category | Size / Dimension 7.500" L x 1.220" W (190.50mm x 31.00mm) |
Mfr | Height 2.125" (53.98mm) |
Packaging Box | Area (L x W) 9.14in² (59.0cm²) |
Part Status Active | Design Hinged Lid |
Container Type Component Storage | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,88000 Kč | 367,88 Kč |
| 5 | 340,92400 Kč | 1 704,62 Kč |
| 10 | 329,94200 Kč | 3 299,42 Kč |
| 25 | 315,97800 Kč | 7 899,45 Kč |
| Unit Price without VAT: | 367,88000 Kč |
|---|---|
| Unit Price with VAT: | 445,13480 Kč |










