Box Plastic Black Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 1.800" (45.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic Black Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 1.800" (45.72mm)
BOX-ALL-96-AS

BOX-ALL-96-AS

DigiKey Part Number
4680-BOX-ALL-96-AS-ND
Manufacturer
Manufacturer Product Number
BOX-ALL-96-AS
Description
BOX PLASTIC BLACK 9"L X 6"W
Customer Reference
Detailed Description
Box Plastic Black Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 1.800" (45.72mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.800" (45.72mm)
Mfr
Area (L x W)
54.0in² (348cm²)
Packaging
Bag
Design
Cover Included
Part Status
Active
Material
Container Type
Box
Color
Black
Size / Dimension
9.000" L x 6.000" W (228.60mm x 152.40mm)
Features
Compartments/Drawers - 96
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 622
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AideTek
A separate 1 364,87 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1713,72000 Kč713,72 Kč
5703,22400 Kč3 516,12 Kč
10696,92400 Kč6 969,24 Kč
50692,93400 Kč34 646,70 Kč
Unit Price without VAT:713,72000 Kč
Unit Price with VAT:863,60120 Kč