


BOX-ALL-48-AS | |
|---|---|
DigiKey Part Number | 4680-BOX-ALL-48-AS-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ALL-48-AS |
Description | BOX PLASTIC BLACK 9"L X 6"W |
Customer Reference | |
Detailed Description | Box Plastic Black Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 2.300" (58.42mm) |
Datasheet | Datasheet |
Category | Height 2.300" (58.42mm) |
Mfr | Area (L x W) 54.0in² (348cm²) |
Packaging Bag | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color Black |
Size / Dimension 9.000" L x 6.000" W (228.60mm x 152.40mm) | Features Compartments/Drawers - 48 |
| Bag: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| 5 | 623,43000 Kč | 3 117,15 Kč |
| 10 | 608,94200 Kč | 6 089,42 Kč |
| 50 | 587,94400 Kč | 29 397,20 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |




