


BOX-ALL-96 | |
|---|---|
DigiKey Part Number | 4680-BOX-ALL-96-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ALL-96 |
Description | BOX PLASTIC GRAY 9"L X 6"W |
Customer Reference | |
Detailed Description | Box Plastic Gray Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 1.800" (45.72mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.000" L x 6.000" W (228.60mm x 152.40mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 54.0in² (348cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Compartments/Drawers - 96 | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Bag: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,74000 Kč | 524,74 Kč |
| 5 | 519,70000 Kč | 2 598,50 Kč |
| 10 | 514,24100 Kč | 5 142,41 Kč |
| 50 | 493,45300 Kč | 24 672,65 Kč |
| Unit Price without VAT: | 524,74000 Kč |
|---|---|
| Unit Price with VAT: | 634,93540 Kč |










