Box Plastic Transparent Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOX-ALL-24

DigiKey Part Number
4680-BOX-ALL-24-ND
Manufacturer
Manufacturer Product Number
BOX-ALL-24
Description
BOX PLASTIC TRN 9"L X 6"W
Customer Reference
Detailed Description
Box Plastic Transparent Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 2.500" (63.50mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.500" (63.50mm)
Mfr
Area (L x W)
54.0in² (348cm²)
Packaging
Bag
Design
Cover Included
Part Status
Active
Material
Container Type
Box
Color
Transparent
Size / Dimension
9.000" L x 6.000" W (228.60mm x 152.40mm)
Features
Compartments/Drawers - 24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AideTek
A separate 1 364,87 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1482,74000 Kč482,74 Kč
5478,12400 Kč2 390,62 Kč
10470,14500 Kč4 701,45 Kč
50461,95600 Kč23 097,80 Kč
Unit Price without VAT:482,74000 Kč
Unit Price with VAT:584,11540 Kč