
FIT0205 | |
|---|---|
DigiKey Part Number | 1738-FIT0205-ND |
Manufacturer | |
Manufacturer Product Number | FIT0205 |
Description | ADJUSTABLE COMPARTMENT PARTS BOX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic Translucent - Clear Hinged Door, Lid 7.010" L x 4.170" W (178.05mm x 105.92mm) X 0.750" (19.05mm) |
Category | Size / Dimension 7.010" L x 4.170" W (178.05mm x 105.92mm) |
Mfr | Height 0.750" (19.05mm) |
Packaging Retail Package | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Translucent - Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |










