
6757TE | |
|---|---|
DigiKey Part Number | 510-6757TE-ND |
Manufacturer | |
Manufacturer Product Number | 6757TE |
Description | COMP STORAGE PLAS 13.69"LX8.19"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Cover Included 13.688" L x 8.188" W (347.68mm x 207.98mm) X 1.750" (44.45mm) |
Datasheet | Datasheet |
Category | Height 1.750" (44.45mm) |
Mfr | Area (L x W) 112in² (723cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Clear |
Container Type Component Storage | Features Compartments/Drawers - 4 |
Size / Dimension 13.688" L x 8.188" W (347.68mm x 207.98mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,30000 Kč | 246,30 Kč |
| 6 | 206,78167 Kč | 1 240,69 Kč |
| 12 | 193,26083 Kč | 2 319,13 Kč |
| 30 | 176,75733 Kč | 5 302,72 Kč |
| 54 | 166,91352 Kč | 9 013,33 Kč |
| 102 | 156,88245 Kč | 16 002,01 Kč |
| 252 | 145,81968 Kč | 36 746,56 Kč |
| Unit Price without VAT: | 246,30000 Kč |
|---|---|
| Unit Price with VAT: | 298,02300 Kč |











