


2020 | |
|---|---|
DigiKey Part Number | 2079-2020-ND |
Manufacturer | |
Manufacturer Product Number | 2020 |
Description | BOX CONDUCTIVE HINGED 2 X 2 X 1/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) | |
Material | - | |
Features | Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 49,57600 Kč | 495,76 Kč |
| 25 | 46,58200 Kč | 1 164,55 Kč |
| 50 | 44,65860 Kč | 2 232,93 Kč |
| 100 | 42,96190 Kč | 4 296,19 Kč |
| 300 | 40,66473 Kč | 12 199,42 Kč |
| 500 | 39,73284 Kč | 19 866,42 Kč |
| 1 000 | 38,58424 Kč | 38 584,24 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |











