
3545-625 | |
|---|---|
DigiKey Part Number | 2079-3545-625-ND |
Manufacturer | |
Manufacturer Product Number | 3545-625 |
Description | CONDUCTIVE INJECTION MOLDED HING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Storage Conductive Plastic 0.63" L x 0.47" W x 0.59" H (16.0mm x 12.0mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 0.63" L x 0.47" W x 0.59" H (16.0mm x 12.0mm x 15.0mm) | |
Material | Conductive Plastic | |
Features | Conductive, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,77500 Kč | 987,75 Kč |
| 25 | 93,74360 Kč | 2 343,59 Kč |
| 50 | 90,44680 Kč | 4 522,34 Kč |
| 100 | 87,51970 Kč | 8 751,97 Kč |
| 250 | 84,12556 Kč | 21 031,39 Kč |
| 500 | 81,86196 Kč | 40 930,98 Kč |
| 1 000 | 79,82306 Kč | 79 823,06 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |





