



57002 | |
|---|---|
DigiKey Part Number | 16-1276-ND |
Manufacturer | |
Manufacturer Product Number | 57002 |
Description | BOX COND WITH FOAM 2.9X2X0.63 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 2.90" L x 2.00" W x 0.63" H (73.7mm x 50.8mm x 16.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 2.90" L x 2.00" W x 0.63" H (73.7mm x 50.8mm x 16.0mm) | |
Material | Polypropylene | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 92,64300 Kč | 926,43 Kč |
| 25 | 87,85560 Kč | 2 196,39 Kč |
| 50 | 84,72280 Kč | 4 236,14 Kč |
| 100 | 81,94050 Kč | 8 194,05 Kč |
| 250 | 78,71816 Kč | 19 679,54 Kč |
| 500 | 76,57130 Kč | 38 285,65 Kč |
| 1 000 | 74,63865 Kč | 74 638,65 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |








