



57006 | |
|---|---|
DigiKey Part Number | 16-1404-ND |
Manufacturer | |
Manufacturer Product Number | 57006 |
Description | BOX COND WITH FOAM 4.2X3.2X0.52 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 4.20" L x 3.20" W x 0.52" H (106.7mm x 81.3mm x 13.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 4.20" L x 3.20" W x 0.52" H (106.7mm x 81.3mm x 13.2mm) | |
Material | Polypropylene | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 129,28500 Kč | 1 292,85 Kč |
| 25 | 123,09880 Kč | 3 077,47 Kč |
| 50 | 119,02920 Kč | 5 951,46 Kč |
| 100 | 115,40080 Kč | 11 540,08 Kč |
| 250 | 111,17600 Kč | 27 794,00 Kč |
| 500 | 108,35136 Kč | 54 175,68 Kč |
| 1 000 | 105,80052 Kč | 105 800,52 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |










